EPZ3005G vs P0469 feature comparison

EPZ3005G PCA Electronics Inc

Buy Now Datasheet

P0469 Pulse Electronics Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PCA ELECTRONICS INC PULSE ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature COMMON MODE CHOKE
DC Resistance-Max 0.11 Ω 0.01 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 5.46 mm 12.7 mm
Inductance 884 µH 630 µH
JESD-609 Code e0
Length 12.7 mm 30.99 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 2
Rated Current 1.63 A 11.6 A
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Package Description SURFACE MOUNT PACKAGE-4
Samacsys Manufacturer Pulse Electronics
Number of Terminals 4
Operating Temperature-Max 120 °C
Operating Temperature-Min -40 °C
Width 25.4 mm

Compare EPZ3005G with alternatives

Compare P0469 with alternatives