EPM9560ARC240-10C vs EPM9480RC240-20 feature comparison

EPM9560ARC240-10C Intel Corporation

Buy Now Datasheet

EPM9480RC240-20 Altera Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP ALTERA CORP
Package Description HFQFP, POWER, RQFP-240
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 560 MACROCELLS 676 FLIP FLOPS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
JESD-30 Code S-PQFP-G240 S-PQFP-G240
JESD-609 Code e3 e0
Length 32 mm 32 mm
Number of Dedicated Inputs 4
Number of I/O Lines 187 175
Number of Terminals 240 240
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4 DEDICATED INPUTS, 187 I/O 0 DEDICATED INPUTS, 175 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HFQFP FQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, FINE PITCH FLATPACK, FINE PITCH
Programmable Logic Type EE PLD EE PLD
Propagation Delay 11.4 ns 23.4 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 32 mm 32 mm
Base Number Matches 2 2
Rohs Code No
Part Package Code QFP
Pin Count 240
Clock Frequency-Max 100 MHz
In-System Programmable YES
JTAG BST YES
Number of Macro Cells 480
Package Equivalence Code HQFP240,1.37SQ,20
Peak Reflow Temperature (Cel) 220

Compare EPM9560ARC240-10C with alternatives

Compare EPM9480RC240-20 with alternatives