EPM9480RC240-20
vs
EPM9560ARC240-10N
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ALTERA CORP
Part Package Code
QFP
QFP
Package Description
FQFP,
FQFP,
Pin Count
240
240
Reach Compliance Code
unknown
compliant
Additional Feature
676 FLIP FLOPS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
560 MACROCELLS; 35 LABS; 772 FLIP FLOPS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
Clock Frequency-Max
100 MHz
144.9 MHz
JESD-30 Code
S-PQFP-G240
S-PQFP-G240
JESD-609 Code
e0
e3
Length
32 mm
32 mm
Moisture Sensitivity Level
NOT SPECIFIED
3
Number of Dedicated Inputs
Number of I/O Lines
175
191
Number of Terminals
240
240
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
0 DEDICATED INPUTS, 175 I/O
0 DEDICATED INPUTS, 191 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
FQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
23.4 ns
11.4 ns
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
4.1 mm
4.1 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
32 mm
32 mm
Base Number Matches
2
2
HTS Code
8542.39.00.01
Compare EPM9560ARC240-10N with alternatives