EPM9560ARC240-10N
vs
EPM9480RI240-15
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Part Package Code
QFP
QFP
Package Description
FQFP,
HFQFP, HQFP240,1.37SQ,20
Pin Count
240
240
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
560 MACROCELLS; 35 LABS; 772 FLIP FLOPS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
480 MACROCELLS; 676 FLIP FLOPS; CONFIGURABLE I/O OPERATION - 3.3V OR 5V
Clock Frequency-Max
144.9 MHz
117.6 MHz
JESD-30 Code
S-PQFP-G240
S-PQFP-G240
JESD-609 Code
e3
e0
Length
32 mm
32 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
Number of I/O Lines
191
175
Number of Terminals
240
240
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 191 I/O
0 DEDICATED INPUTS, 175 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
HFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
FLATPACK, HEAT SINK/SLUG, FINE PITCH
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
11.4 ns
16.4 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
4.1 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
32 mm
32 mm
Base Number Matches
2
1
In-System Programmable
YES
JTAG BST
YES
Number of Macro Cells
480
Package Equivalence Code
HQFP240,1.37SQ,20
Peak Reflow Temperature (Cel)
220
Compare EPM9560ARC240-10N with alternatives
Compare EPM9480RI240-15 with alternatives