EPM9480RC240-20 vs EPM9480RI240-20 feature comparison

EPM9480RC240-20 Altera Corporation

Buy Now Datasheet

EPM9480RI240-20 Altera Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code QFP QFP
Package Description POWER, RQFP-240 HFQFP, HQFP240,1.37SQ,20
Pin Count 240 240
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 676 FLIP FLOPS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V 676 FLIP FLOPS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
Clock Frequency-Max 100 MHz 100 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G240 S-PQFP-G240
JESD-609 Code e0 e0
JTAG BST YES YES
Length 32 mm 32 mm
Number of Dedicated Inputs
Number of I/O Lines 175 175
Number of Macro Cells 480 480
Number of Terminals 240 240
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 175 I/O 0 DEDICATED INPUTS, 175 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP HFQFP
Package Equivalence Code HQFP240,1.37SQ,20 HQFP240,1.37SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, HEAT SINK/SLUG, FINE PITCH
Peak Reflow Temperature (Cel) 220 220
Programmable Logic Type EE PLD EE PLD
Propagation Delay 23.4 ns 23.4 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 32 mm 32 mm
Base Number Matches 2 1

Compare EPM9480RC240-20 with alternatives

Compare EPM9480RI240-20 with alternatives