EPM7256ERC208-15 vs EPM7256EQI160-15 feature comparison

EPM7256ERC208-15 Intel Corporation

Buy Now Datasheet

EPM7256EQI160-15 Altera Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP ALTERA CORP
Package Description FQFP, HQFP208,1.2SQ,20 QFP, QFP160,1.2SQ
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Category CO2 Kg 11.5 11.5
Compliance Temperature Grade Commercial: +0C to +70C Industrial: -40C to +85C
Candidate List Date 2015-06-15 2016-06-20
Additional Feature CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
Clock Frequency-Max 100 MHz 76.9 MHz
In-System Programmable NO NO
JESD-30 Code S-PQFP-G208 S-PQFP-G160
JESD-609 Code e0 e0
JTAG BST NO NO
Length 28 mm 28 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 164 128
Number of Macro Cells 256 256
Number of Terminals 208 160
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 164 I/O 0 DEDICATED INPUTS, 128 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP QFP
Package Equivalence Code HQFP208,1.2SQ,20 QFP160,1.2SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK
Programmable Logic Type EE PLD EE PLD
Propagation Delay 15 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.07 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD QUAD
Width 28 mm 28 mm
Base Number Matches 2 1
Part Package Code QFP
Pin Count 160
kg CO2e/kg 11.5
Average Weight (mg) 6814.3
CO2e (mg) 78364.448
Peak Reflow Temperature (Cel) 220

Compare EPM7256ERC208-15 with alternatives

Compare EPM7256EQI160-15 with alternatives