EPM7256EQI160-15
vs
EPM3256AQI208-6
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Part Package Code
QFP
QFP
Package Description
QFP, QFP160,1.2SQ
FQFP, QFP208,1.2SQ,20
Pin Count
160
208
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
YES
Clock Frequency-Max
76.9 MHz
166.7 MHz
In-System Programmable
NO
YES
JESD-30 Code
S-PQFP-G160
S-PQFP-G208
JESD-609 Code
e0
e0
JTAG BST
NO
YES
Length
28 mm
28 mm
Moisture Sensitivity Level
3
3
Number of Dedicated Inputs
Number of I/O Lines
128
158
Number of Macro Cells
256
256
Number of Terminals
160
208
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
0 DEDICATED INPUTS, 128 I/O
0 DEDICATED INPUTS, 158 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
FQFP
Package Equivalence Code
QFP160,1.2SQ
QFP208,1.2SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel)
220
220
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
15 ns
6 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.07 mm
4.1 mm
Supply Voltage-Max
5.5 V
3.6 V
Supply Voltage-Min
4.5 V
3 V
Supply Voltage-Nom
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
28 mm
28 mm
Base Number Matches
1
1
Compare EPM7256EQI160-15 with alternatives
Compare EPM3256AQI208-6 with alternatives