EPM7256BTI100-5N
vs
EPM7256AEQI208-6
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
ALTERA CORP
Package Description
QFP, TQFP100,.63SQ
FQFP,
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
YES
In-System Programmable
YES
JESD-30 Code
S-PQFP-G100
S-PQFP-G208
JESD-609 Code
e3
e3
JTAG BST
YES
Number of Macro Cells
256
Number of Terminals
100
208
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
FQFP
Package Equivalence Code
TQFP100,.63SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK, FINE PITCH
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
5 ns
6 ns
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Base Number Matches
2
1
Part Package Code
QFP
Pin Count
208
Clock Frequency-Max
166.7 MHz
Length
28 mm
Number of Dedicated Inputs
Number of I/O Lines
164
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 164 I/O
Output Function
MACROCELL
Seated Height-Max
4.1 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Temperature Grade
INDUSTRIAL
Width
28 mm
Compare EPM7256BTI100-5N with alternatives
Compare EPM7256AEQI208-6 with alternatives