EPM7256BTI100-5N
vs
EPM7256SRC208-10
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Package Description
QFP, TQFP100,.63SQ
RQFP-208
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
YES
CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
In-System Programmable
YES
YES
JESD-30 Code
S-PQFP-G100
S-PQFP-G208
JESD-609 Code
e3
e0
JTAG BST
YES
YES
Number of Macro Cells
256
256
Number of Terminals
100
208
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
FQFP
Package Equivalence Code
TQFP100,.63SQ
HQFP208,1.2SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK, FINE PITCH
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
5 ns
10 ns
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Base Number Matches
2
2
Part Package Code
QFP
Pin Count
208
Clock Frequency-Max
125 MHz
Length
28 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
Number of I/O Lines
164
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
0 DEDICATED INPUTS, 164 I/O
Output Function
MACROCELL
Peak Reflow Temperature (Cel)
220
Seated Height-Max
4.1 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Temperature Grade
COMMERCIAL
Time@Peak Reflow Temperature-Max (s)
20
Width
28 mm
Compare EPM7256BTI100-5N with alternatives
Compare EPM7256SRC208-10 with alternatives