EPM7256BTC144-5
vs
EPM7256EQI160-20
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
ALTERA CORP
Package Description
TQFP-144
QFP, QFP160,1.2SQ
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
YES
CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
Clock Frequency-Max
188.7 MHz
62.5 MHz
In-System Programmable
YES
NO
JESD-30 Code
S-PQFP-G144
S-PQFP-G160
JESD-609 Code
e0
e0
JTAG BST
YES
NO
Length
20 mm
28 mm
Moisture Sensitivity Level
3
3
Number of Dedicated Inputs
Number of I/O Lines
120
128
Number of Macro Cells
256
256
Number of Terminals
144
160
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 120 I/O
0 DEDICATED INPUTS, 128 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
QFP
Package Equivalence Code
QFP144,.63SQ,20
QFP160,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
5 ns
20 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
4.07 mm
Supply Voltage-Max
2.625 V
5.5 V
Supply Voltage-Min
2.375 V
4.5 V
Supply Voltage-Nom
2.5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
20 mm
28 mm
Base Number Matches
2
2
Part Package Code
QFP
Pin Count
160
Peak Reflow Temperature (Cel)
220
Compare EPM7256BTC144-5 with alternatives
Compare EPM7256EQI160-20 with alternatives