EPM7256BTC144-5
vs
EPM7256BFI256-5
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
ALTERA CORP
Package Description
TQFP-144
BGA, BGA256,16X16,40
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
YES
YES
Clock Frequency-Max
188.7 MHz
188.7 MHz
In-System Programmable
YES
YES
JESD-30 Code
S-PQFP-G144
S-PBGA-B256
JESD-609 Code
e0
e0
JTAG BST
YES
YES
Length
20 mm
17 mm
Moisture Sensitivity Level
3
3
Number of Dedicated Inputs
Number of I/O Lines
120
164
Number of Macro Cells
256
256
Number of Terminals
144
256
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
0 DEDICATED INPUTS, 120 I/O
0 DEDICATED INPUTS, 164 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
BGA
Package Equivalence Code
QFP144,.63SQ,20
BGA256,16X16,40
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
GRID ARRAY
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
5 ns
5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
2.1 mm
Supply Voltage-Max
2.625 V
2.625 V
Supply Voltage-Min
2.375 V
2.375 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
BALL
Terminal Pitch
0.5 mm
1 mm
Terminal Position
QUAD
BOTTOM
Width
20 mm
17 mm
Base Number Matches
2
1
Part Package Code
BGA
Pin Count
256
Peak Reflow Temperature (Cel)
220
Compare EPM7256BTC144-5 with alternatives
Compare EPM7256BFI256-5 with alternatives