EPM7256ATI144-7 vs EPM7256AETC100-5N feature comparison

EPM7256ATI144-7 Altera Corporation

Buy Now Datasheet

EPM7256AETC100-5N Altera Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code QFP QFP
Package Description LFQFP, QFP144,.63SQ,20 TQFP-100
Pin Count 144 100
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 256 MACROCELLS YES
Clock Frequency-Max 125 MHz 172.4 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G144 S-PQFP-G100
JESD-609 Code e0 e3
JTAG BST YES YES
Length 20 mm 14 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 120 84
Number of Macro Cells 256 256
Number of Terminals 144 100
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 120 I/O 0 DEDICATED INPUTS, 84 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP144,.63SQ,20 TQFP100,.63SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 220 260
Programmable Logic Type EE PLD EE PLD
Propagation Delay 7.5 ns 5.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.27 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 20 mm 14 mm
Base Number Matches 1 2
Time@Peak Reflow Temperature-Max (s) 30

Compare EPM7256ATI144-7 with alternatives

Compare EPM7256AETC100-5N with alternatives