EPM7256AEFC100-7N vs M5A5-192/120-10YC feature comparison

EPM7256AEFC100-7N Altera Corporation

Buy Now Datasheet

M5A5-192/120-10YC Vantis Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
parentfamilyid 1569878
Ihs Manufacturer ALTERA CORP VANTIS CORP
Part Package Code BGA
Package Description FINE LINE, BGA-100
Pin Count 100
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
kg CO2e/kg 11.5
Average Weight (mg) 151.2
CO2e (mg) 1738.8
Total Weight 410.6
Category CO2 Kg 11.5
CO2 4721.900000000001
Compliance Temperature Grade Commercial: +0C to +70C
EU RoHS Version RoHS 2 (2015/863/EU)
CAS Accounted for Wt 70
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-38-2, 7440-02-0, 7440-41-7
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V3.01
Additional Feature YES 192 MACROCELLS
Clock Frequency-Max 126.6 MHz 58.8 MHz
In-System Programmable YES YES
JESD-30 Code S-PBGA-B100 S-PQFP-G160
JESD-609 Code e1 e0
JTAG BST YES YES
Length 11 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs
Number of I/O Lines 84 120
Number of Macro Cells 256 192
Number of Terminals 100 160
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 84 I/O 0 DEDICATED INPUTS, 120 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA QFP
Package Equivalence Code BGA100,10X10,40 QFP160,1.2SQ
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE FLATPACK
Peak Reflow Temperature (Cel) 260
Programmable Logic Type EE PLD EE PLD
Propagation Delay 7.5 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm
Supply Voltage-Max 3.6 V 5.25 V
Supply Voltage-Min 3 V 4.75 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN SILVER COPPER Tin/Lead (Sn/Pb)
Terminal Form BALL GULL WING
Terminal Pitch 1 mm 0.635 mm
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 11 mm
Base Number Matches 1 1

Compare EPM7256AEFC100-7N with alternatives

Compare M5A5-192/120-10YC with alternatives