EPM7128SQC100-15C vs EPM7128SQC100-15N feature comparison

EPM7128SQC100-15C Altera Corporation

Buy Now Datasheet

EPM7128SQC100-15N Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALTERA CORP INTEL CORP
Part Package Code QFP
Package Description QFP, PLASTIC, QFP-100
Pin Count 100
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
Clock Frequency-Max 76.9 MHz 100 MHz
JESD-30 Code R-PQFP-G100 R-PQFP-G100
JESD-609 Code e3 e3
Length 20 mm 20 mm
Number of Dedicated Inputs
Number of I/O Lines 80 84
Number of Terminals 100 100
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 80 I/O 0 DEDICATED INPUTS, 84 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP100,.7X.9 QFP100,.7X.9
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Programmable Logic Type EE PLD EE PLD
Propagation Delay 15 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.65 mm 3.65 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99
kg CO2e/kg 11.5
Average Weight (mg) 952.15
CO2e (mg) 10949.725
Samacsys Description CPLD MAX® 7000 Family 2.5K Gates 128 Macro Cells 76.9MHz 5V 100-Pin PQFP Tray
Samacsys Manufacturer Intel
Samacsys Modified On 2023-07-25 07:04:03
Category CO2 Kg 11.5
Compliance Temperature Grade Commercial: +0C to +70C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2015-06-15
EFUP e
In-System Programmable YES
JTAG BST YES
Moisture Sensitivity Level 3
Number of Macro Cells 128

Compare EPM7128SQC100-15C with alternatives

Compare EPM7128SQC100-15N with alternatives