EPM7128SQC100-15N vs EPM7128SQC100-15 feature comparison

EPM7128SQC100-15N Altera Corporation

Buy Now Datasheet

EPM7128SQC100-15 Altera Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code QFP QFP
Package Description PLASTIC, QFP-100 PLASTIC, QFP-100
Pin Count 100 100
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
Clock Frequency-Max 100 MHz 100 MHz
In-System Programmable YES YES
JESD-30 Code R-PQFP-G100 R-PQFP-G100
JESD-609 Code e3 e0
JTAG BST YES YES
Length 20 mm 20 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 84 84
Number of Macro Cells 128 128
Number of Terminals 100 100
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 84 I/O 0 DEDICATED INPUTS, 84 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP100,.7X.9 QFP100,.7X.9
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) 245 220
Programmable Logic Type EE PLD EE PLD
Propagation Delay 15 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.65 mm 3.65 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 20
Width 14 mm 14 mm
Base Number Matches 2 2

Compare EPM7128SQC100-15N with alternatives

Compare EPM7128SQC100-15 with alternatives