EPM7096LC68-10
vs
EPM7096LC68-15H
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ALTERA CORP
Part Package Code
LCC
LCC
Package Description
QCCJ,
QCCJ,
Pin Count
68
68
Reach Compliance Code
unknown
unknown
Additional Feature
CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
Clock Frequency-Max
125 MHz
100 MHz
JESD-30 Code
S-PQCC-J68
S-PQCC-J68
JESD-609 Code
e0
Length
24.2316 mm
24.2316 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
Number of I/O Lines
52
52
Number of Terminals
68
68
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
0 DEDICATED INPUTS, 52 I/O
0 DEDICATED INPUTS, 52 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
220
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
10 ns
15 ns
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
24.2316 mm
24.2316 mm
Base Number Matches
2
1
HTS Code
8542.39.00.01
Package Equivalence Code
LDCC68,1.0SQ
Compare EPM7096LC68-15H with alternatives