EPM7064AETI100-7N
vs
EPM7064AETI44-7C
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ALTERA CORP
INTEL CORP
Part Package Code
QFP
Package Description
TQFP-100
TQFP, TQFP44,.47SQ,32
Pin Count
100
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Architecture
PLA-TYPE
PAL-TYPE
Clock Frequency-Max
135.1 MHz
135.1 MHz
In-System Programmable
YES
YES
JESD-30 Code
S-PQFP-G100
S-PQFP-G44
JESD-609 Code
e3
JTAG BST
YES
YES
Length
14 mm
10 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
4
Number of I/O Lines
68
36
Number of Inputs
68
36
Number of Macro Cells
64
64
Number of Outputs
68
36
Number of Product Terms
2048
2048
Number of Terminals
100
44
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
0 DEDICATED INPUTS, 68 I/O
4 DEDICATED INPUTS, 36 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
TQFP
Package Equivalence Code
TQFP100,.63SQ
TQFP44,.47SQ,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
7.5 ns
7.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.27 mm
1.2 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.8 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
10 mm
Base Number Matches
2
1
Compare EPM7064AETI100-7N with alternatives
Compare EPM7064AETI44-7C with alternatives