EPM7064AETI44-7C vs XCR3064A-10VQ44C feature comparison

EPM7064AETI44-7C Intel Corporation

Buy Now Datasheet

XCR3064A-10VQ44C AMD Xilinx

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP XILINX INC
Package Description TQFP, TQFP44,.47SQ,32 TQFP, TQFP44,.47SQ,32
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Architecture PAL-TYPE
Clock Frequency-Max 135.1 MHz 83 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G44 S-PQFP-G44
JTAG BST YES YES
Length 10 mm 10 mm
Number of Dedicated Inputs 4 2
Number of I/O Lines 36 32
Number of Inputs 36
Number of Macro Cells 64 64
Number of Outputs 36
Number of Product Terms 2048
Number of Terminals 44 44
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 4 DEDICATED INPUTS, 36 I/O 2 DEDICATED INPUTS, 32 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP TQFP
Package Equivalence Code TQFP44,.47SQ,32 TQFP44,.47SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE FLATPACK, THIN PROFILE
Programmable Logic Type EE PLD EE PLD
Propagation Delay 7.5 ns 10 ns
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 10 mm 10 mm
Base Number Matches 1 1
Rohs Code No
Part Package Code QFP
Pin Count 44
Additional Feature YES
JESD-609 Code e0
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Compare EPM7064AETI44-7C with alternatives

Compare XCR3064A-10VQ44C with alternatives