EPM7064AETI100-7N vs EPM3064ALC44-10 feature comparison

EPM7064AETI100-7N Altera Corporation

Buy Now Datasheet

EPM3064ALC44-10 Altera Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code QFP LCC
Package Description TQFP-100 PLASTIC, LCC-44
Pin Count 100 44
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Architecture PLA-TYPE
Clock Frequency-Max 135.1 MHz 100 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G100 S-PQCC-J44
JESD-609 Code e3 e0
JTAG BST YES YES
Length 14 mm 16.5862 mm
Moisture Sensitivity Level 3 1
Number of Dedicated Inputs
Number of I/O Lines 68 34
Number of Inputs 68
Number of Macro Cells 64 64
Number of Outputs 68
Number of Product Terms 2048
Number of Terminals 100 44
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 68 I/O 0 DEDICATED INPUTS, 34 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP QCCJ
Package Equivalence Code TQFP100,.63SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH CHIP CARRIER
Peak Reflow Temperature (Cel) 260 220
Programmable Logic Type EE PLD EE PLD
Propagation Delay 7.5 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.27 mm 4.572 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING J BEND
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 20
Width 14 mm 16.5862 mm
Base Number Matches 2 2
Additional Feature YES

Compare EPM7064AETI100-7N with alternatives

Compare EPM3064ALC44-10 with alternatives