EPM3064ALC44-10
vs
EPM3064ALC44-10N
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Part Package Code
LCC
LCC
Package Description
PLASTIC, LCC-44
PLASTIC, LCC-44
Pin Count
44
44
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
YES
YES
Clock Frequency-Max
100 MHz
100 MHz
In-System Programmable
YES
YES
JESD-30 Code
S-PQCC-J44
S-PQCC-J44
JESD-609 Code
e0
e3
JTAG BST
YES
YES
Length
16.5862 mm
16.5862 mm
Moisture Sensitivity Level
1
3
Number of Dedicated Inputs
Number of I/O Lines
34
34
Number of Macro Cells
64
64
Number of Terminals
44
44
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
0 DEDICATED INPUTS, 34 I/O
0 DEDICATED INPUTS, 34 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC44,.7SQ
LDCC44,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
220
245
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
10 ns
10 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
4.572 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
20
30
Width
16.5862 mm
16.5862 mm
Base Number Matches
2
2
Compare EPM3064ALC44-10 with alternatives
Compare EPM3064ALC44-10N with alternatives