EPM7032BLI44-5N vs EPM7032BLC44-3N feature comparison

EPM7032BLI44-5N Altera Corporation

Buy Now Datasheet

EPM7032BLC44-3N Altera Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ALTERA CORP ALTERA CORP
Package Description QCCJ, LDCC44,.7SQ QCCJ, LDCC44,.7SQ
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature YES YES
In-System Programmable YES YES
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e3 e3
JTAG BST YES YES
Moisture Sensitivity Level 1
Number of Macro Cells 32 32
Number of Terminals 44 44
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type EE PLD EE PLD
Propagation Delay 5 ns 3.5 ns
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 2 1
Part Package Code LCC
Pin Count 44
Clock Frequency-Max 303 MHz
Length 16.5862 mm
Number of Dedicated Inputs
Number of I/O Lines 36
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 36 I/O
Output Function MACROCELL
Seated Height-Max 4.57 mm
Supply Voltage-Max 2.625 V
Supply Voltage-Min 2.375 V
Supply Voltage-Nom 2.5 V
Temperature Grade COMMERCIAL
Width 16.5862 mm

Compare EPM7032BLI44-5N with alternatives

Compare EPM7032BLC44-3N with alternatives