EPM7032BLI44-5N vs EPM7032BLC44-3 feature comparison

EPM7032BLI44-5N Intel Corporation

Buy Now Datasheet

EPM7032BLC44-3 Altera Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP ALTERA CORP
Package Description QCCJ, LDCC44,.7SQ PLASTIC, LCC-44
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature YES YES
In-System Programmable YES YES
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e3 e0
JTAG BST YES YES
Moisture Sensitivity Level 1
Number of Macro Cells 32 32
Number of Terminals 44 44
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type EE PLD EE PLD
Propagation Delay 5 ns 3.5 ns
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 2 2
Part Package Code LCC
Pin Count 44
Clock Frequency-Max 303 MHz
Length 16.5862 mm
Number of Dedicated Inputs
Number of I/O Lines 36
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 36 I/O
Output Function MACROCELL
Peak Reflow Temperature (Cel) 220
Seated Height-Max 4.57 mm
Supply Voltage-Max 2.625 V
Supply Voltage-Min 2.375 V
Supply Voltage-Nom 2.5 V
Temperature Grade COMMERCIAL
Width 16.5862 mm

Compare EPM7032BLI44-5N with alternatives

Compare EPM7032BLC44-3 with alternatives