EPM570T144C3 vs EPM570T144C5 feature comparison

EPM570T144C3 Intel Corporation

Buy Now Datasheet

EPM570T144C5 Altera Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEL CORP ALTERA CORP
Package Description 22 X 22 MM, 0.50 MM PITCH, TQFP-144 22 X 22 MM, 0.50 MM PITCH, TQFP-144
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Intel
Additional Feature IT CAN ALSO OPERATE AT 3.3V IT CAN ALSO OPERATE AT 3.3V
In-System Programmable YES YES
JESD-30 Code S-PQFP-G144 S-PQFP-G144
JESD-609 Code e0 e0
JTAG BST YES YES
Length 20 mm 20 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 116 116
Number of Inputs 116
Number of Macro Cells 440 440
Number of Outputs 116
Number of Terminals 144 144
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 116 I/O 0 DEDICATED INPUTS, 116 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP144,.87SQ,20 QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type FLASH PLD FLASH PLD
Propagation Delay 5.4 ns 8.7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 20 mm 20 mm
Base Number Matches 2 2
Pbfree Code No
Part Package Code QFP
Pin Count 144
Peak Reflow Temperature (Cel) 220
Time@Peak Reflow Temperature-Max (s) 20

Compare EPM570T144C3 with alternatives

Compare EPM570T144C5 with alternatives