EPM570T144C3 vs EPM570T144A3 feature comparison

EPM570T144C3 Altera Corporation

Buy Now Datasheet

EPM570T144A3 Altera Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code QFP
Package Description 22 X 22 MM, 0.50 MM PITCH, TQFP-144 QFP, QFP144,.87SQ,20
Pin Count 144
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IT CAN ALSO OPERATE AT 3.3V YES
In-System Programmable YES YES
JESD-30 Code S-PQFP-G144 S-PQFP-G144
JESD-609 Code e0 e0
JTAG BST YES YES
Length 20 mm
Moisture Sensitivity Level 3 1
Number of Dedicated Inputs
Number of I/O Lines 116
Number of Macro Cells 440 440
Number of Terminals 144 144
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 116 I/O
Output Function MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP QFP
Package Equivalence Code QFP144,.87SQ,20 QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK
Peak Reflow Temperature (Cel) 220
Programmable Logic Type FLASH PLD FLASH PLD
Propagation Delay 5.4 ns 5.4 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm
Supply Voltage-Max 2.625 V
Supply Voltage-Min 2.375 V
Supply Voltage-Nom 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 20
Width 20 mm
Base Number Matches 2 2

Compare EPM570T144C3 with alternatives

Compare EPM570T144A3 with alternatives