EPM570GF256I4N
vs
EPM570GF256I5N
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Part Package Code
BGA
BGA
Package Description
BGA, BGA256,16X16,40
17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256
Pin Count
256
256
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
IT CAN ALSO OPERATE AT 3.3V
IT CAN ALSO OPERATE AT 3.3V
In-System Programmable
YES
YES
JESD-30 Code
S-PBGA-B256
S-PBGA-B256
JESD-609 Code
e1
e1
JTAG BST
YES
YES
Length
17 mm
17 mm
Moisture Sensitivity Level
3
3
Number of Dedicated Inputs
Number of I/O Lines
160
160
Number of Macro Cells
440
440
Number of Terminals
256
256
Organization
0 DEDICATED INPUTS, 160 I/O
0 DEDICATED INPUTS, 160 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA256,16X16,40
BGA256,16X16,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
245
260
Programmable Logic Type
FLASH PLD
FLASH PLD
Propagation Delay
7 ns
8.7 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.2 mm
2.2 mm
Supply Voltage-Max
1.89 V
1.89 V
Supply Voltage-Min
1.71 V
1.71 V
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN SILVER COPPER
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
17 mm
17 mm
Base Number Matches
2
2
Time@Peak Reflow Temperature-Max (s)
30
Compare EPM570GF256I4N with alternatives
Compare EPM570GF256I5N with alternatives