EPM5192AJI84-20 vs M4LV-64/32-12JI feature comparison

EPM5192AJI84-20 Altera Corporation

Buy Now Datasheet

M4LV-64/32-12JI Lattice Semiconductor Corporation

Buy Now Datasheet
No No
Obsolete Obsolete
ALTERA CORP LATTICE SEMICONDUCTOR CORP
LCC LCC
WQCCJ, LDCC84,1.2SQ PLASTIC, LCC-44
84 44
unknown unknown
8542.39.00.01 8542.39.00.01
LABS INTERCONNECTED BY PIA; 12 LABS; 1 EXTERNAL CLOCK YES
66.7 MHz 50 MHz
NO YES
S-CQCC-J84 S-PQCC-J44
e0 e0
NO YES
29.21 mm 16.5862 mm
7
64 32
192 64
84 44
85 °C 85 °C
-40 °C -40 °C
7 DEDICATED INPUTS, 64 I/O 0 DEDICATED INPUTS, 32 I/O
MACROCELL MACROCELL
CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
WQCCJ QCCJ
LDCC84,1.2SQ LDCC44,.7SQ
SQUARE SQUARE
CHIP CARRIER, WINDOW CHIP CARRIER
220 225
UV PLD EE PLD
33 ns 12 ns
Not Qualified Not Qualified
5.08 mm 4.57 mm
5.5 V 3.6 V
4.5 V 3 V
5 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
TIN LEAD TIN LEAD
J BEND J BEND
1.27 mm 1.27 mm
QUAD QUAD
29.21 mm 16.5862 mm
1 2
3
30

Compare EPM5192AJI84-20 with alternatives

Compare M4LV-64/32-12JI with alternatives