EPM5128LI-1
vs
EPM5192AJI84-20
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Part Package Code
LCC
LCC
Package Description
QCCJ,
WQCCJ, LDCC84,1.2SQ
Pin Count
68
84
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
62.5 MHz
66.7 MHz
JESD-30 Code
S-PQCC-J68
S-CQCC-J84
Length
24.23 mm
29.21 mm
Number of Dedicated Inputs
7
7
Number of I/O Lines
52
64
Number of Terminals
68
84
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
7 DEDICATED INPUTS, 52 I/O
7 DEDICATED INPUTS, 64 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
WQCCJ
Package Equivalence Code
LDCC68,1.0SQ
LDCC84,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER, WINDOW
Programmable Logic Type
OT PLD
UV PLD
Propagation Delay
40 ns
33 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
24.23 mm
29.21 mm
Base Number Matches
1
1
Rohs Code
No
Additional Feature
LABS INTERCONNECTED BY PIA; 12 LABS; 1 EXTERNAL CLOCK
In-System Programmable
NO
JESD-609 Code
e0
JTAG BST
NO
Number of Macro Cells
192
Peak Reflow Temperature (Cel)
220
Terminal Finish
TIN LEAD
Compare EPM5128LI-1 with alternatives
Compare EPM5192AJI84-20 with alternatives