EPM5032SI-20 vs TIBPAL16R8-20MFK feature comparison

EPM5032SI-20 Altera Corporation

Buy Now Datasheet

TIBPAL16R8-20MFK Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALTERA CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC QFN
Package Description SOP, SOP28,.5 QCCN, LCC20,.35SQ
Pin Count 28 20
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MACROCELLS INTERCONNECTED BY PIA; 1 LAB; 32 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK POWER-UP RESET
Architecture PAL-TYPE PAL-TYPE
Clock Frequency-Max 62.5 MHz 41.6 MHz
JESD-30 Code R-PDSO-G28 S-CQCC-N20
JESD-609 Code e0
Length 17.9 mm 8.89 mm
Number of Dedicated Inputs 7 8
Number of I/O Lines 16
Number of Inputs 24 8
Number of Outputs 16 8
Number of Product Terms 320 64
Number of Terminals 28 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 7 DEDICATED INPUTS, 16 I/O 8 DEDICATED INPUTS, 0 I/O
Output Function MACROCELL REGISTERED
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP QCCN
Package Equivalence Code SOP28,.5 LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Peak Reflow Temperature (Cel) 220 NOT SPECIFIED
Programmable Logic Type OT PLD OT PLD
Propagation Delay 20 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.03 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS TTL
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Width 7.5 mm 8.89 mm
Base Number Matches 1 1
ECCN Code 3A001.A.2.C
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare EPM5032SI-20 with alternatives

Compare TIBPAL16R8-20MFK with alternatives