EPM240GT100A4 vs EPM240GT100I5N feature comparison

EPM240GT100A4 Altera Corporation

Buy Now Datasheet

EPM240GT100I5N Altera Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Package Description QFP, TQFP100,.63SQ 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature YES IT CAN ALSO OPERATE AT 3.3V
In-System Programmable YES YES
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e0 e3
JTAG BST YES YES
Moisture Sensitivity Level 1 3
Number of Macro Cells 192 192
Number of Terminals 100 100
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP TFQFP
Package Equivalence Code TQFP100,.63SQ TQFP100,.63SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, THIN PROFILE, FINE PITCH
Programmable Logic Type FLASH PLD FLASH PLD
Propagation Delay 6.1 ns 7.5 ns
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Base Number Matches 2 1
Part Package Code QFP
Pin Count 100
Length 14 mm
Number of Dedicated Inputs
Number of I/O Lines 80
Organization 0 DEDICATED INPUTS, 80 I/O
Output Function MACROCELL
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.2 mm
Supply Voltage-Max 1.89 V
Supply Voltage-Min 1.71 V
Supply Voltage-Nom 1.8 V
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm

Compare EPM240GT100A4 with alternatives

Compare EPM240GT100I5N with alternatives