EPM240GT100A4
Description: Flash PLD, 6.1ns, 192-Cell, CMOS, PQFP100

Overview of EPM240GT100A4 by Altera Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Computing and Data Storage Telecommunications

CAD Models for EPM240GT100A4 by Altera Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EPM240GT100A4 by Altera Corporation

EPM240GT100A4
Altera Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALTERA CORP
Package Description
QFP, TQFP100,.63SQ
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
YES
In-System Programmable
YES
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e0
JTAG BST
YES
Moisture Sensitivity Level
1
Number of Macro Cells
192
Number of Terminals
100
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
TQFP100,.63SQ
Package Shape
SQUARE
Package Style
FLATPACK
Programmable Logic Type
FLASH PLD
Propagation Delay
6.1 ns
Qualification Status
Not Qualified
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Want to compare parts?
  1. EPM240GT100A4
    Altera Corporation
    Flash PLD, 6.1ns, 192-Cell, CMOS, PQFP100
    VS

Alternate Parts for EPM240GT100A4

This table gives cross-reference parts and alternative options found for EPM240GT100A4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM240GT100A4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EPM240GT100I4N Flash PLD, 6.1ns, 192-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 Altera Corporation EPM240GT100A4 vs EPM240GT100I4N
EPM240GT100A4N Flash PLD, 6.1ns, 192-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 Altera Corporation EPM240GT100A4 vs EPM240GT100A4N
EPM240GT100I4 Flash PLD, 6.1ns, 192-Cell, CMOS, PQFP100, Intel Corporation EPM240GT100A4 vs EPM240GT100I4
EPM240GT100C4 Flash PLD, 6.1ns, 192-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, TQFP-100 Altera Corporation EPM240GT100A4 vs EPM240GT100C4
EPM240GT100A4N Flash PLD, 6.1ns, 192-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 Intel Corporation EPM240GT100A4 vs EPM240GT100A4N
EPM240GT100I4 Flash PLD, 6.1ns, 192-Cell, CMOS, PQFP100 Altera Corporation EPM240GT100A4 vs EPM240GT100I4
EPM240GT100C4N Flash PLD, 6.1ns, 192-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 Intel Corporation EPM240GT100A4 vs EPM240GT100C4N
EPM240GT100C4N Flash PLD, 6.1ns, 192-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 Altera Corporation EPM240GT100A4 vs EPM240GT100C4N
Part Number Description Manufacturer Compare
EPM240GT100I3 Flash PLD, 4.7ns, 192-Cell, CMOS, PQFP100, Intel Corporation EPM240GT100A4 vs EPM240GT100I3
EPM240GT100I4N Flash PLD, 6.1ns, 192-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 Altera Corporation EPM240GT100A4 vs EPM240GT100I4N
EPM240GT100A3N Flash PLD, 4.7ns, 192-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 Altera Corporation EPM240GT100A4 vs EPM240GT100A3N
EPM240GT100C4N Flash PLD, 6.1ns, 192-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 Intel Corporation EPM240GT100A4 vs EPM240GT100C4N
EPM240GT100C3N Flash PLD, 4.7ns, 192-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 Altera Corporation EPM240GT100A4 vs EPM240GT100C3N
EPM240GT100I3N Flash PLD, 4.7ns, 192-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 Intel Corporation EPM240GT100A4 vs EPM240GT100I3N
EPM240GT100I5N Flash PLD, 7.5ns, 192-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 Altera Corporation EPM240GT100A4 vs EPM240GT100I5N
EPM240GT100A4N Flash PLD, 6.1ns, 192-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 Intel Corporation EPM240GT100A4 vs EPM240GT100A4N
EPM240GT100A3N Flash PLD, 4.7ns, 192-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 Intel Corporation EPM240GT100A4 vs EPM240GT100A3N
EPM240GT100I5 Flash PLD, 7.5ns, 192-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, TQFP-100 Altera Corporation EPM240GT100A4 vs EPM240GT100I5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EPM240GT100A4 by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EPM240GT100A4 by Altera Corporation

Select Manufacturer
Which Manufacturer of EPM240GT100A4 would you like to use for your alert(s)?
  • Please alert me when EPM240GT100A4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EPM240GT100A4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EPM240GT100A4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EPM240GT100A4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EPM240GT100A4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EPM240GT100A4 by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: