EPH108EZ
vs
SBP8006
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
TELCONA AG
|
KNITTER-SWITCH
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.90.65
|
Actuator Length |
0.031 inch
|
|
Actuator Type |
PIANO
|
PIANO
|
Body Breadth |
5.6388 mm
|
5.9944 mm
|
Body Height |
8.6106 mm
|
5.0038 mm
|
Body Length or Diameter |
21.6916 mm
|
16.637 mm
|
Contact Current(DC)-Max |
0.025 A
|
0.1 A
|
Contact (DC) Max Rating R Load |
0.025A@24VDC
|
0.1A@50VDC
|
Contact Resistance |
0.1 mΩ
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
24 V
|
50 V
|
Dielectric Withstand Volts |
500VDC V
|
100VAC V
|
Insulation Resistance |
1000000000 Ω
|
100000000 Ω
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
SURFACE MOUNT-STRAIGHT
|
Number of Switch Sections |
8
|
6
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Sealing |
EPOXY
|
|
Solderability |
WAVE
|
|
Surface Mount |
NO
|
NO
|
Switch Function |
SPST
|
SPST
|
Switch Type |
PIANO DIP SWITCH
|
PIANO DIP SWITCH
|
Terminal Length |
0.138 inch
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Actuator Color |
|
WHITE
|
Body Color |
|
BLACK
|
Center Contact Material |
|
COPPER
|
Center Contact Plating |
|
GOLD OVER NICKEL
|
End Contact Material |
|
COPPER
|
End Contact Plating |
|
GOLD OVER NICKEL
|
Switch Action |
|
VERTICAL
|
Terminal Material |
|
BRASS
|
|
|
|
Compare EPH108EZ with alternatives
Compare SBP8006 with alternatives