EPG4014S vs S558-1287-00 feature comparison

EPG4014S PCA Electronics Inc

Buy Now Datasheet

S558-1287-00 Bel Fuse

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer PCA ELECTRONICS INC BEL FUSE INC
Package Description SOIC-24
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature HEIGHT DIMENSION INCLUDES TERMINAL ALSO
Application 1000 BASE-T LAN; 10/100 BASE-T
Height 4.14 mm 8.89 mm
Isolation Voltage 1500 V 1500 V
JESD-609 Code e0
Length 17.53 mm 25.4 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 2
Packing Method TAPE & REEL; TUBE
Primary Inductance 350 µH 350 µH
Pulse Rise Time-Max 1.75 ns
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Transformer Type DATACOM TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1CT:1CT 2CT:1; 1:1:1
Width 12.19 mm 11.81 mm
Base Number Matches 7 1
Approvals IEEE
Insertion Loss 1 dB
Operating Temperature-Max 70 °C
Operating Temperature-Min

Compare EPG4014S with alternatives

Compare S558-1287-00 with alternatives