EPF8820ABC225-4 vs EPF8820ARI208-3 feature comparison

EPF8820ABC225-4 Altera Corporation

Buy Now Datasheet

EPF8820ARI208-3 Altera Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code BGA QFP
Package Description BGA-225 HFQFP, HQFP208,1.2SQ,20
Pin Count 225 208
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 672 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V 672 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
Clock Frequency-Max 357 MHz 385 MHz
JESD-30 Code S-PBGA-B225 S-PQFP-G208
JESD-609 Code e0 e0
Length 27 mm 28 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs 4 4
Number of I/O Lines 152 152
Number of Inputs 152 152
Number of Logic Cells 672 672
Number of Outputs 148 148
Number of Terminals 225 208
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 4 DEDICATED INPUTS, 152 I/O 4 DEDICATED INPUTS, 152 I/O
Output Function REGISTERED REGISTERED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA HFQFP
Package Equivalence Code BGA225,15X15 HQFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY FLATPACK, HEAT SINK/SLUG, FINE PITCH
Peak Reflow Temperature (Cel) 220 220
Programmable Logic Type LOADABLE PLD LOADABLE PLD
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.3 mm 4.1 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL GULL WING
Terminal Pitch 1.5 mm 0.5 mm
Terminal Position BOTTOM QUAD
Width 27 mm 28 mm
Base Number Matches 2 1

Compare EPF8820ABC225-4 with alternatives

Compare EPF8820ARI208-3 with alternatives