EPF8820ABC225-4
vs
5962-9463401MXC
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Part Package Code
BGA
PGA
Package Description
BGA-225
PGA,
Pin Count
225
192
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
672 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
820 FLIP FLOPS; 672 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION
Clock Frequency-Max
357 MHz
JESD-30 Code
S-PBGA-B225
S-CPGA-P192
JESD-609 Code
e0
e4
Length
27 mm
45.15 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
4
4
Number of I/O Lines
152
148
Number of Inputs
152
Number of Logic Cells
672
Number of Outputs
148
Number of Terminals
225
192
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
4 DEDICATED INPUTS, 152 I/O
4 DEDICATED INPUTS, 148 I/O
Output Function
REGISTERED
REGISTERED
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
BGA
PGA
Package Equivalence Code
BGA225,15X15
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
220
220
Programmable Logic Type
LOADABLE PLD
LOADABLE PLD
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.3 mm
5.43 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
GOLD
Terminal Form
BALL
PIN/PEG
Terminal Pitch
1.5 mm
2.54 mm
Terminal Position
BOTTOM
PERPENDICULAR
Width
27 mm
45.15 mm
Base Number Matches
2
1
ECCN Code
3A001.A.2.C
Screening Level
MIL-STD-883
Compare EPF8820ABC225-4 with alternatives
Compare 5962-9463401MXC with alternatives