EPF8282VTC100-3 vs EPF8282ALC84-4N feature comparison

EPF8282VTC100-3 Altera Corporation

Buy Now Datasheet

EPF8282ALC84-4N Altera Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code QFP LCC
Package Description LFQFP, TQFP100,.63SQ PLASTIC, LCC-84
Pin Count 100 84
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 282 FLIP FLOPS; 208 LOGIC ELEMENTS; BUILT-IN JTAG BOUNDARY-SCAN TEST CIRCUITRY 208 LOGIC ELEMENTS
JESD-30 Code S-PQFP-G100 S-PQCC-J84
JESD-609 Code e0 e3
Length 14 mm 29.3116 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs 4 4
Number of I/O Lines 74 68
Number of Inputs 78 68
Number of Logic Cells 208 208
Number of Outputs 74 68
Number of Terminals 100 84
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4 DEDICATED INPUTS, 74 I/O 4 DEDICATED INPUTS, 68 I/O
Output Function REGISTERED REGISTERED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP QCCJ
Package Equivalence Code TQFP100,.63SQ LDCC84,1.2SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH CHIP CARRIER
Peak Reflow Temperature (Cel) 220 245
Programmable Logic Type LOADABLE PLD LOADABLE PLD
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.27 mm 5.08 mm
Supply Voltage-Max 3.6 V 5.25 V
Supply Voltage-Min 3 V 4.75 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING J BEND
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD QUAD
Width 14 mm 29.3116 mm
Base Number Matches 1 2
Pbfree Code Yes
Time@Peak Reflow Temperature-Max (s) 30

Compare EPF8282VTC100-3 with alternatives

Compare EPF8282ALC84-4N with alternatives