EPF8282ALC84-4N vs EPF81500ARI304-2 feature comparison

EPF8282ALC84-4N Altera Corporation

Buy Now Datasheet

EPF81500ARI304-2 Altera Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code LCC QFP
Package Description PLASTIC, LCC-84 HFQFP, QFP304,1.7SQ,20
Pin Count 84 304
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 208 LOGIC ELEMENTS CAN ALSO OPERATE AT 5V SUPPLY
JESD-30 Code S-PQCC-J84 S-PQFP-G304
JESD-609 Code e3 e0
Length 29.3116 mm 40 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs 4 4
Number of I/O Lines 68 208
Number of Inputs 68 208
Number of Logic Cells 208 1296
Number of Outputs 68 204
Number of Terminals 84 304
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 4 DEDICATED INPUTS, 68 I/O 4 DEDICATED INPUTS, 208 I/O
Output Function REGISTERED REGISTERED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ HFQFP
Package Equivalence Code LDCC84,1.2SQ QFP304,1.7SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK, HEAT SINK/SLUG, FINE PITCH
Peak Reflow Temperature (Cel) 245 220
Programmable Logic Type LOADABLE PLD LOADABLE PLD
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.5 mm
Supply Voltage-Max 5.25 V 3.6 V
Supply Voltage-Min 4.75 V 3 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 29.3116 mm 40 mm
Base Number Matches 2 1
ECCN Code 3A991.D
Propagation Delay 1.7 ns

Compare EPF8282ALC84-4N with alternatives

Compare EPF81500ARI304-2 with alternatives