EPF8282ATC100-4
vs
EPF8282ALI84-2
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Part Package Code
QFP
LCC
Package Description
PLASTIC, TQFP-100
QCCJ, LDCC84,1.2SQ
Pin Count
100
84
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
208 LOGIC ELEMENTS
208 LOGIC ELEMENTS; 26 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
Clock Frequency-Max
357 MHz
JESD-30 Code
S-PQFP-G100
S-PQCC-J84
JESD-609 Code
e0
e0
Length
14 mm
29.3116 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
4
4
Number of I/O Lines
78
68
Number of Inputs
78
68
Number of Logic Cells
208
208
Number of Outputs
74
64
Number of Terminals
100
84
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
4 DEDICATED INPUTS, 78 I/O
4 DEDICATED INPUTS, 68 I/O
Output Function
REGISTERED
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
QCCJ
Package Equivalence Code
TQFP100,.63SQ
LDCC84,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
CHIP CARRIER
Peak Reflow Temperature (Cel)
235
220
Programmable Logic Type
LOADABLE PLD
LOADABLE PLD
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.27 mm
5.08 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
J BEND
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
14 mm
29.3116 mm
Base Number Matches
2
1
Compare EPF8282ATC100-4 with alternatives
Compare EPF8282ALI84-2 with alternatives