EPF8282ALC84-4N vs EPF81500RC304-2 feature comparison

EPF8282ALC84-4N Intel Corporation

Buy Now Datasheet

EPF81500RC304-2 Altera Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP ALTERA CORP
Package Description QCCJ, LDCC84,1.2SQ FQFP, QFP304,1.7SQ,20
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Intel
Additional Feature 208 LOGIC ELEMENTS 1500 FLIP FLOPS; 1296 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION (3.3V OR 5V)
JESD-30 Code S-PQCC-J84 S-PQFP-G304
JESD-609 Code e3 e0
Length 29.3116 mm 40 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs 4 4
Number of I/O Lines 68 204
Number of Inputs 68 208
Number of Logic Cells 208 1296
Number of Outputs 68 204
Number of Terminals 84 304
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4 DEDICATED INPUTS, 68 I/O 4 DEDICATED INPUTS, 204 I/O
Output Function REGISTERED REGISTERED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ FQFP
Package Equivalence Code LDCC84,1.2SQ QFP304,1.7SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK, FINE PITCH
Programmable Logic Type LOADABLE PLD LOADABLE PLD
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.5 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position QUAD QUAD
Width 29.3116 mm 40 mm
Base Number Matches 2 1
Pbfree Code No
Part Package Code QFP
Pin Count 304
ECCN Code 3A991.D
Peak Reflow Temperature (Cel) 220

Compare EPF8282ALC84-4N with alternatives

Compare EPF81500RC304-2 with alternatives