EPF81500ARC304-3 vs EPF8282VTC100-3 feature comparison

EPF81500ARC304-3 Altera Corporation

Buy Now Datasheet

EPF8282VTC100-3 Altera Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code QFP QFP
Package Description RQFP-304 LFQFP, TQFP100,.63SQ
Pin Count 304 100
Reach Compliance Code compliant unknown
ECCN Code 3A991.D
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN ALSO OPERATE AT 5V SUPPLY 282 FLIP FLOPS; 208 LOGIC ELEMENTS; BUILT-IN JTAG BOUNDARY-SCAN TEST CIRCUITRY
Clock Frequency-Max 385 MHz
JESD-30 Code S-PQFP-G304 S-PQFP-G100
JESD-609 Code e0 e0
Length 40 mm 14 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs 4 4
Number of I/O Lines 208 74
Number of Inputs 208 78
Number of Logic Cells 1296 208
Number of Outputs 204 74
Number of Terminals 304 100
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4 DEDICATED INPUTS, 208 I/O 4 DEDICATED INPUTS, 74 I/O
Output Function REGISTERED REGISTERED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP LFQFP
Package Equivalence Code HQFP304,1.7SQ,20 TQFP100,.63SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 220 220
Programmable Logic Type LOADABLE PLD LOADABLE PLD
Propagation Delay 1.8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.5 mm 1.27 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 40 mm 14 mm
Base Number Matches 1 1

Compare EPF81500ARC304-3 with alternatives

Compare EPF8282VTC100-3 with alternatives