EPF6016AQI208-3
vs
EPF6016ATC144-2N
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALTERA CORP
INTEL CORP
Part Package Code
QFP
Package Description
FQFP, QFP208,1.2SQ,20
LFQFP, QFP144,.63SQ,20
Pin Count
208
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
CAN ALSO BE USED 16000 LOGIC GATES
CAN ALSO BE USED 16000 LOGIC GATES
Clock Frequency-Max
133 MHz
153 MHz
JESD-30 Code
S-PQFP-G208
S-PQFP-G144
JESD-609 Code
e0
e3
Length
28 mm
20 mm
Moisture Sensitivity Level
3
3
Number of Dedicated Inputs
4
4
Number of I/O Lines
171
117
Number of Inputs
171
117
Number of Logic Cells
1320
1320
Number of Outputs
171
117
Number of Terminals
208
144
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
4 DEDICATED INPUTS, 171 I/O
4 DEDICATED INPUTS, 117 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
LFQFP
Package Equivalence Code
QFP208,1.2SQ,20
QFP144,.63SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
220
Programmable Logic Type
LOADABLE PLD
LOADABLE PLD
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
1.6 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
28 mm
20 mm
Base Number Matches
2
2
Temperature Grade
OTHER
Compare EPF6016AQI208-3 with alternatives
Compare EPF6016ATC144-2N with alternatives