EPF6016AQI208-3 vs EPF6016AQC208-3N feature comparison

EPF6016AQI208-3 Altera Corporation

Buy Now Datasheet

EPF6016AQC208-3N Intel Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALTERA CORP INTEL CORP
Part Package Code QFP
Package Description FQFP, QFP208,1.2SQ,20 PLASTIC, QFP-208
Pin Count 208
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN ALSO BE USED 16000 LOGIC GATES CAN ALSO BE USED 16000 LOGIC GATES
Clock Frequency-Max 133 MHz 133 MHz
JESD-30 Code S-PQFP-G208 S-PQFP-G208
JESD-609 Code e0 e3
Length 28 mm 28 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs 4 4
Number of I/O Lines 171 171
Number of Inputs 171 171
Number of Logic Cells 1320 1320
Number of Outputs 171 171
Number of Terminals 208 208
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C
Organization 4 DEDICATED INPUTS, 171 I/O 4 DEDICATED INPUTS, 171 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Equivalence Code QFP208,1.2SQ,20 QFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) 220
Programmable Logic Type LOADABLE PLD LOADABLE PLD
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 28 mm 28 mm
Base Number Matches 2 2
Temperature Grade OTHER

Compare EPF6016AQI208-3 with alternatives

Compare EPF6016AQC208-3N with alternatives