EPF10K50RI240-4 vs EPF10K50RC240-4 feature comparison

EPF10K50RI240-4 Altera Corporation

Buy Now Datasheet

EPF10K50RC240-4 Intel Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ALTERA CORP INTEL CORP
Part Package Code QFP
Package Description RQFP-240 RQFP-240
Pin Count 240
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 2880 LOGIC ELEMENTS 2880 LOGIC ELEMENTS
Clock Frequency-Max 62.89 MHz 62.89 MHz
JESD-30 Code S-PQFP-G240 S-PQFP-G240
JESD-609 Code e0 e0
Length 32 mm 32 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs 4 4
Number of I/O Lines 189 189
Number of Inputs 189 189
Number of Logic Cells 2880 2880
Number of Outputs 189 189
Number of Terminals 240 240
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 4 DEDICATED INPUTS, 189 I/O 4 DEDICATED INPUTS, 189 I/O
Output Function REGISTERED REGISTERED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HFQFP HFQFP
Package Equivalence Code HQFP240,1.37SQ,20 HQFP240,1.37SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, FINE PITCH FLATPACK, HEAT SINK/SLUG, FINE PITCH
Peak Reflow Temperature (Cel) 220
Programmable Logic Type LOADABLE PLD LOADABLE PLD
Propagation Delay 0.6 ns 0.6 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 20
Width 32 mm 32 mm
Base Number Matches 2 2

Compare EPF10K50RI240-4 with alternatives

Compare EPF10K50RC240-4 with alternatives