EPF10K50RC240-4
vs
EPF10K50RC240-3
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
INTEL CORP
Package Description
RQFP-240
RQFP-240
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
2880 LOGIC ELEMENTS
2880 LOGIC ELEMENTS
Clock Frequency-Max
62.89 MHz
66.67 MHz
JESD-30 Code
S-PQFP-G240
S-PQFP-G240
JESD-609 Code
e0
e0
Length
32 mm
32 mm
Moisture Sensitivity Level
3
3
Number of Dedicated Inputs
4
4
Number of I/O Lines
189
189
Number of Inputs
189
189
Number of Logic Cells
2880
2880
Number of Outputs
189
189
Number of Terminals
240
240
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
4 DEDICATED INPUTS, 189 I/O
4 DEDICATED INPUTS, 189 I/O
Output Function
REGISTERED
REGISTERED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HFQFP
HFQFP
Package Equivalence Code
HQFP240,1.37SQ,20
HQFP240,1.37SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, FINE PITCH
FLATPACK, HEAT SINK/SLUG, FINE PITCH
Programmable Logic Type
LOADABLE PLD
LOADABLE PLD
Propagation Delay
0.6 ns
0.6 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
4.1 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
32 mm
32 mm
Base Number Matches
2
2
Compare EPF10K50RC240-4 with alternatives
Compare EPF10K50RC240-3 with alternatives