EPF10K30RC208-4 vs EPF10K30AFC256-1 feature comparison

EPF10K30RC208-4 Intel Corporation

Buy Now Datasheet

EPF10K30AFC256-1 Intel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Package Description RQFP-208 BGA, BGA256,16X16,40
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 1728 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V 1728 LOGIC ELEMENTS; 216 LABS
Clock Frequency-Max 62.89 MHz 80 MHz
JESD-30 Code S-PQFP-G208 S-PBGA-B256
JESD-609 Code e0 e0
Length 28 mm 17 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs 4 4
Number of I/O Lines 147 191
Number of Inputs 147 246
Number of Logic Cells 1728 1728
Number of Outputs 147 246
Number of Terminals 208 256
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4 DEDICATED INPUTS, 147 I/O 4 DEDICATED INPUTS, 191 I/O
Output Function REGISTERED REGISTERED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HFQFP BGA
Package Equivalence Code HQFP208,1.2SQ,20 BGA256,16X16,40
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, FINE PITCH GRID ARRAY
Programmable Logic Type LOADABLE PLD LOADABLE PLD
Propagation Delay 0.6 ns 0.6 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 2.1 mm
Supply Voltage-Max 5.25 V 3.6 V
Supply Voltage-Min 4.75 V 3 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 1 mm
Terminal Position QUAD BOTTOM
Width 28 mm 17 mm
Base Number Matches 2 2

Compare EPF10K30RC208-4 with alternatives

Compare EPF10K30AFC256-1 with alternatives