There are no models available for this part yet.
Overview of EPF10K30RC208-4 by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Computing and Data Storage
Telecommunications
CAD Models for EPF10K30RC208-4 by Intel Corporation
Part Data Attributes for EPF10K30RC208-4 by Intel Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEL CORP
|
Package Description
|
RQFP-208
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
1728 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
|
Clock Frequency-Max
|
62.89 MHz
|
JESD-30 Code
|
S-PQFP-G208
|
JESD-609 Code
|
e0
|
Length
|
28 mm
|
Moisture Sensitivity Level
|
3
|
Number of Dedicated Inputs
|
4
|
Number of I/O Lines
|
147
|
Number of Inputs
|
147
|
Number of Logic Cells
|
1728
|
Number of Outputs
|
147
|
Number of Terminals
|
208
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
4 DEDICATED INPUTS, 147 I/O
|
Output Function
|
REGISTERED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HFQFP
|
Package Equivalence Code
|
HQFP208,1.2SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, HEAT SINK/SLUG, FINE PITCH
|
Programmable Logic Type
|
LOADABLE PLD
|
Propagation Delay
|
0.6 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.1 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
28 mm
|
Alternate Parts for EPF10K30RC208-4
This table gives cross-reference parts and alternative options found for EPF10K30RC208-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPF10K30RC208-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPF10K30RI208-4 | Loadable PLD, 0.6ns, CMOS, PQFP208, RQFP-208 | Altera Corporation | EPF10K30RC208-4 vs EPF10K30RI208-4 |
EPF10K30RI208-4N | Loadable PLD, 0.6ns, CMOS, PQFP208, RQFP-208 | Altera Corporation | EPF10K30RC208-4 vs EPF10K30RI208-4N |
EPF10K30RI208-4 | Loadable PLD, 0.6ns, CMOS, PQFP208, RQFP-208 | Intel Corporation | EPF10K30RC208-4 vs EPF10K30RI208-4 |
EPF10K30RC208-4 | Loadable PLD, 0.6ns, CMOS, PQFP208, RQFP-208 | Altera Corporation | EPF10K30RC208-4 vs EPF10K30RC208-4 |
EPF10K30RC208-4N | Loadable PLD, 0.6ns, CMOS, PQFP208, RQFP-208 | Altera Corporation | EPF10K30RC208-4 vs EPF10K30RC208-4N |
Related Parts for EPF10K30RC208-4
-
EPF10K30RC208-3NProgrammable Logic Devices
-
EP1C3T144C8Field Programmable Gate Arrays
-
AT91SAM9261-CJMicrocontrollers
-
LM2675M-5.0/NOPBSwitching Regulator or Controllers
-
MBM29F160TE-70TNFlash Memories
-
EPC8QC100EEPROMs
-
AD977ANAnalog to Digital Converters
-
TLC5628CDWRDigital to Analog Converters
-
EPC2012Power Field-Effect Transistors