EPF10K30AFC256-1 vs EPF10K30ABI256-3 feature comparison

EPF10K30AFC256-1 Intel Corporation

Buy Now Datasheet

EPF10K30ABI256-3 Altera Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP ALTERA CORP
Package Description BGA, BGA256,16X16,40 BGA, BGA256,16X16,40
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 11.5 11.5
Average Weight (mg) 914.1 914.1
CO2e (mg) 10512.15 10512.15
Category CO2 Kg 11.5 11.5
Compliance Temperature Grade Commercial: +0C to +70C Industrial: -40C to +85C
Candidate List Date 2015-06-15 2016-06-20
Additional Feature 1728 LOGIC ELEMENTS; 216 LABS
Clock Frequency-Max 80 MHz
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e0 e1
Length 17 mm 27 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs 4 4
Number of I/O Lines 191 191
Number of Inputs 246 246
Number of Logic Cells 1728 1728
Number of Outputs 246 246
Number of Terminals 256 256
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 4 DEDICATED INPUTS, 191 I/O 4 DEDICATED INPUTS, 191 I/O
Output Function REGISTERED MIXED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA256,16X16,40 BGA256,16X16,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type LOADABLE PLD LOADABLE PLD
Propagation Delay 0.6 ns 2 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.1 mm 2.3 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 17 mm 27 mm
Base Number Matches 2 1
Part Package Code BGA
Pin Count 256
Peak Reflow Temperature (Cel) 220

Compare EPF10K30AFC256-1 with alternatives

Compare EPF10K30ABI256-3 with alternatives