EPF10K30ABI256-3 vs EPF10K30RC208-3N feature comparison

EPF10K30ABI256-3 Altera Corporation

Buy Now Datasheet

EPF10K30RC208-3N Altera Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code BGA QFP
Package Description BGA, BGA256,16X16,40 RQFP-208
Pin Count 256 208
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B256 S-PQFP-G208
JESD-609 Code e1 e3
Length 27 mm 28 mm
Number of Dedicated Inputs 4 4
Number of I/O Lines 191 147
Number of Inputs 246 147
Number of Logic Cells 1728 1728
Number of Outputs 246 147
Number of Terminals 256 208
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 4 DEDICATED INPUTS, 191 I/O 4 DEDICATED INPUTS, 147 I/O
Output Function MIXED REGISTERED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA HFQFP
Package Equivalence Code BGA256,16X16,40 HQFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY FLATPACK, HEAT SINK/SLUG, FINE PITCH
Peak Reflow Temperature (Cel) 220 245
Programmable Logic Type LOADABLE PLD LOADABLE PLD
Propagation Delay 2 ns 0.6 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.3 mm 4.1 mm
Supply Voltage-Max 3.6 V 5.25 V
Supply Voltage-Min 3 V 4.75 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN SILVER COPPER MATTE TIN
Terminal Form BALL GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position BOTTOM QUAD
Width 27 mm 28 mm
Base Number Matches 1 2
Pbfree Code Yes
Additional Feature 1728 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
Clock Frequency-Max 66.67 MHz
Moisture Sensitivity Level 3
Time@Peak Reflow Temperature-Max (s) 30

Compare EPF10K30ABI256-3 with alternatives

Compare EPF10K30RC208-3N with alternatives