EPF10K30RC208-3N vs EPF10K30ABC256-3 feature comparison

EPF10K30RC208-3N Altera Corporation

Buy Now Datasheet

EPF10K30ABC256-3 Altera Corporation

Buy Now Datasheet
Yes
Yes No
Transferred Obsolete
ALTERA CORP ALTERA CORP
QFP BGA
RQFP-208 BGA, BGA256,16X16,40
208 256
unknown compliant
8542.39.00.01 8542.39.00.01
1728 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
66.67 MHz
S-PQFP-G208 S-PBGA-B256
e3 e1
28 mm 27 mm
3
4 4
147 191
147 246
1728 1728
147 246
208 256
70 °C 70 °C
4 DEDICATED INPUTS, 147 I/O 4 DEDICATED INPUTS, 191 I/O
REGISTERED MIXED
PLASTIC/EPOXY PLASTIC/EPOXY
HFQFP BGA
HQFP208,1.2SQ,20 BGA256,16X16,40
SQUARE SQUARE
FLATPACK, HEAT SINK/SLUG, FINE PITCH GRID ARRAY
245 220
LOADABLE PLD LOADABLE PLD
0.6 ns 2 ns
Not Qualified Not Qualified
4.1 mm 2.3 mm
5.25 V 3.6 V
4.75 V 3 V
5 V 3.3 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
MATTE TIN TIN SILVER COPPER
GULL WING BALL
0.5 mm 1.27 mm
QUAD BOTTOM
30
28 mm 27 mm
2 1

Compare EPF10K30RC208-3N with alternatives

Compare EPF10K30ABC256-3 with alternatives