EPF10K100EQI240-1 vs EPF10K100EQC240-2X feature comparison

EPF10K100EQI240-1 Altera Corporation

Buy Now Datasheet

EPF10K100EQC240-2X Intel Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALTERA CORP INTEL CORP
Part Package Code QFP
Package Description FQFP, QFP240,1.3SQ,20 34.60 X 34.60 MM, 0.50 MM PITCH, PLASTIC, QFP-240
Pin Count 240
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQFP-G240 S-PQFP-G240
JESD-609 Code e0 e0
Length 32 mm 32 mm
Moisture Sensitivity Level 3 3
Number of I/O Lines 189 189
Number of Inputs 189 189
Number of Logic Cells 4992 4992
Number of Outputs 189 189
Number of Terminals 240 240
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 189 I/O 189 I/O
Output Function MIXED MIXED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Equivalence Code QFP240,1.3SQ,20 QFP240,1.3SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) 220
Programmable Logic Type LOADABLE PLD LOADABLE PLD
Propagation Delay 9 ns 0.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 2.7 V 2.625 V
Supply Voltage-Min 2.3 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 32 mm 32 mm
Base Number Matches 1 2
Factory Lead Time 4 Weeks
Additional Feature 4992 LOGIC ELEMENTS
Clock Frequency-Max 140 MHz

Compare EPF10K100EQI240-1 with alternatives

Compare EPF10K100EQC240-2X with alternatives