EPF10K100EQI240-1
vs
EPF10K130EQC240-2
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Part Package Code
QFP
QFP
Package Description
FQFP, QFP240,1.3SQ,20
34.60 X 34.60 MM, 0.50 MM PITCH, PLASTIC, QFP-240
Pin Count
240
240
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PQFP-G240
S-PQFP-G240
JESD-609 Code
e0
e0
Length
32 mm
32 mm
Moisture Sensitivity Level
3
3
Number of I/O Lines
189
186
Number of Inputs
189
186
Number of Logic Cells
4992
6656
Number of Outputs
189
186
Number of Terminals
240
240
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
189 I/O
186 I/O
Output Function
MIXED
MIXED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
FQFP
Package Equivalence Code
QFP240,1.3SQ,20
QFP240,1.3SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel)
220
220
Programmable Logic Type
LOADABLE PLD
LOADABLE PLD
Propagation Delay
9 ns
0.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
4.1 mm
Supply Voltage-Max
2.7 V
2.625 V
Supply Voltage-Min
2.3 V
2.375 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
32 mm
32 mm
Base Number Matches
1
2
Time@Peak Reflow Temperature-Max (s)
20
Compare EPF10K100EQI240-1 with alternatives
Compare EPF10K130EQC240-2 with alternatives